AP64500SP-13, Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K

AP64500SP-13, Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.560 руб.
от 100 шт.451 руб.
от 250 шт.394.11 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8021819237
Артикул: AP64500SP-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
DC/DC Buck Converters
Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.8 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 800 mV to 39 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 25 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 2.2 MHz
Topology: Buck
Type: Synchronous
Вес, г 0.75

Техническая документация

Datasheet
pdf, 335 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем