VT1206DRD07499KL, Thin Film Resistors - SMD 499K Ohm 1/4W 0.5% 1206 AEC-Q200

VT1206DRD07499KL, Thin Film Resistors - SMD 499K Ohm 1/4W 0.5% 1206 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
4654 шт., срок 6-8 недель
200 руб.
от 10 шт.140 руб.
от 100 шт.87 руб.
от 250 шт.77.73 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8021823345
Артикул: VT1206DRD07499KL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
AEC-Q200 Qualified Thin Film Chip Resistors
YAGEO AEC-Q200 Qualified Thin Film Chip Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Технические параметры

Application: Automotive, Industrial, Medical
Brand: YAGEO
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 250 mW(1/4 W)
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Precision Resistors Thin Film SMD
Qualification: AEC-Q200
Resistance: 499 kOhms
Series: VT
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.5%
Type: High Voltage Thin Film Chip Resistor
Voltage Rating: 700 V
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.