NJM2903V-TE1 , Comparator, Open Collector O/P, 1.5μs 18 V, 36 V 8-Pin SSOP

Фото 1/3 NJM2903V-TE1 , Comparator, Open Collector O/P, 1.5μs 18 V, 36 V 8-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
2600 шт., срок 7 недель
110 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 1 100 руб.
Альтернативные предложения3
Номенклатурный номер: 8021837559
Артикул: NJM2903V-TE1
Бренд: Nisshinbo

Описание

Semiconductors\Amplifiers & Comparators\Comparators
The New Japan Radio is a Single-supply dual comparator which consist of two independent precision voltage comparators with an offset voltage specification as low as 5.

Технические параметры

Comparator Type Dual Comparator
Mounting Type Surface Mount
Output Type Open Collector
Package Type SSOP
Pin Count 8
Power Supply Type Single
Typical Response Time 1.5µs
Typical Single Supply Voltage 18 V, 36 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Channels per Chip 2
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain 106 dB
Width 4.4mm
Brand: Nisshinbo
Comparator Type: General Purpose with Reference
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 6 mA
Output Type: Open Collector
Package/Case: SSOP-8
Pd - Power Dissipation: 250 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.5 us
Series: NJM2903
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Tradename: NJM2903
Vcm - Common Mode Voltage: Negative Rail-0.3 V to Positive Rail 36 V
Vos - Input Offset Voltage: 7 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 175 КБ
Datasheet
pdf, 169 КБ
Datasheet NJM2903V-TE1
pdf, 170 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.