MT8806AP1, Микросхема сборка аналоговых ключей (PLCC-28)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 330 руб.
Добавить в корзину 1 шт.
на сумму 2 330 руб.
Описание
MT093 & MT88xx Switching ICs
Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.
Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.
Технические параметры
Brand: | Microchip Technology |
Configuration: | 8x4 |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 13.2 V |
Package / Case: | PLCC-28 |
Packaging: | Tube |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Analog Crosspoint Switches |
Subcategory: | Communication & Networking ICs |
Supply Type: | Single |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 1 |
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем