Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ADA4870ARRZ, Микросхема операционный усилитель (PSOP-20)

ADA4870ARRZ, Микросхема операционный усилитель (PSOP-20)
Изображения служат только для ознакомления,
см. техническую документацию
8 300 руб.
Добавить в корзину 1 шт. на сумму 8 300 руб.
Номенклатурный номер: 8021838914
Артикул: ADA4870ARRZ
Бренд: Analog Devices

Описание

ADA4870 High Speed, High Voltage Drive Amplifier

Analog Devices Inc. ADA4870 High Speed, High Voltage Drive Amplifier is designed as a unity gain stable, high speed current feedback amplifier capable of delivering 1A of output current and 2500V/µs slew rate from a 40V supply.

Технические параметры

3 dB Bandwidth: 60 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 58 dB
Factory Pack Quantity: Factory Pack Quantity: 29
Ib - Input Bias Current: 23 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 32.5 mA
Operating Supply Voltage: 40 V
Output Current per Channel: 1 A
Package / Case: PSOP-20
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: High Speed Amplifiers
PSRR - Power Supply Rejection Ratio: 69 dB
Series: ADA4870
Settling Time: 82 ns
Shutdown: No Shutdown
SR - Slew Rate: 2.5 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 10 V
Topology: Current Feedback
Vos - Input Offset Voltage: 1 mV
3 dB Bandwidth 60 MHz
Amplifier Type Current Feedback
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 58 dB
Factory Pack Quantity 29
Ib - Input Bias Current 23 uA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 28 mA
Operating Supply Voltage 40 V
Output Current per Channel 1 A
Package / Case PSOP-20
Packaging Tube
Product Operational Amplifiers
Product Category High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio 69 dB
RoHS Details
Series ADA4870
Settling Time 82 ns
Shutdown No Shutdown
SR - Slew Rate 2500 V/us
Supply Voltage - Max 40 V
Supply Voltage - Min 10 V
Topology Current Feedback
Vos - Input Offset Voltage -1 mV
Вес, г 1

Техническая документация

Datasheet
pdf, 1882 КБ
Datasheet ADA4870ARRZ
pdf, 652 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем