LT1761ES5-3.3#TRPBF, Микросхема LDO линейный стабилизатор напряжения (3,3В 0,1A TSOT23-5)

Фото 1/3 LT1761ES5-3.3#TRPBF, Микросхема LDO линейный стабилизатор напряжения (3,3В 0,1A TSOT23-5)
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8021839072
Артикул: LT1761ES5-3.3#TRPBF
Бренд: Linear Technology

Описание

LT1761 LDO Regulators

Analog Devices Inc. LT1761 Low Dropout (LDO) Regulators offer micropower operation while being capable of supplying 50ma output current with a dropout voltage of 300mA. These regulators follow linear behavior and are specifically designed to be used in battery-powered or high voltage systems. The LT1761 LDO regulators deliver low quiescent current and are capable to operate with very small output capacitors.

Технические параметры

Brand Analog Devices/Linear Technology
Dropout Voltage 300 mV
Dropout Voltage - Max 450 mV
Factory Pack Quantity 2500
Ib - Input Bias Current 30 uA
Input Voltage MAX 20 V
Input Voltage MIN 1.8 V
Line Regulation 1 mV
Load Regulation 20 mV
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number Of Outputs 1 Output
Operating Supply Current 20 uA
Output Current 0.1 A
Output Type Fixed
Output Voltage 3.3 V
Package / Case SOT-5
Packaging Cut Tape or Reel
Polarity Positive
Product LDO Linear Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 65 dB
Series LT1761
Subcategory PMIC-Power Management ICs
Type Positive Linear Regulator
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Dropout Voltage: 300 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 30 uA
Input Voltage, Max: 20 V
Input Voltage, Min: 1.8 V
Line Regulation: 1 mV
Load Regulation: 20 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 20 uA
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 10 nA
Series: LT1761
Subcategory: PMIC-Power Management ICs
Type: Positive Linear Regulator
Вес, г 0.041

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем