1053378-1, Разъем ВЧ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Посмотреть аналоги7
Описание
RF COAXIAL, SMA JACK, 50 OHM, PCB; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:12.4GHz; Connector Mounting:PCB Mount; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Технические параметры
3D Model | 1053378-1.pdf |
Body Finish | Gold |
Body Material | Stainless Steel |
Category | Connectors, Interconnects |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | SMA |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Family | Coaxial Connectors(RF) |
Fastening Type | Threaded |
Featured Product | SMA Connectors |
Frequency - Max | 12.4GHz |
Housing Color | Gold |
Impedance | 50 Ohm |
Mounting Type | Through Hole, Right Angle |
Online Catalog | SMA |
Packaging | Bulk |
RoHS Information | 1053378-1 Statement of ComplianceRoHS 2 Statement |
Series | AMP |
Shield Termination | Solder |
Standard Package | 1 |
Voltage Rating | 335V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 724 КБ