PIC18F8620-I/PT, Микросхема микроконтроллер (TQFP80)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Описание
Product Attribute | Attribute Value |
---|---|
Manufacturer: | Microchip |
Product Category: | 8-bit Microcontrollers - MCU |
RoHS: | Details |
Series: | PIC18(L)Fx620 |
Mounting Style: | SMD/SMT |
Package/Case: | TQFP-80 |
Core: | PIC18 |
Program Memory Size: | 64 kB |
Data Bus Width: | 8 bit |
ADC Resolution: | 10 bit |
Maximum Clock Frequency: | 40 MHz |
Number of I/Os: | 68 I/O |
Data RAM Size: | 3.8 kB |
Operating Supply Voltage: | 2 V to 5.5 V |
Minimum Operating Temperature: | - 40 C |
Maximum Operating Temperature: | + 85 C |
Packaging: | Tray |
Height: | 1 mm |
Length: | 12 mm |
Product: | MCU |
Program Memory Type: | Flash |
Width: | 12 mm |
Brand: | Microchip Technology |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Interface Type: | I2C, SPI, USART |
Moisture Sensitive: | Yes |
Number of ADC Channels: | 16 Channel |
Number of Timers/Counters: | 5 Timer |
Processor Series: | PIC18 |
Product Type: | 8-bit Microcontrollers - MCU |
Factory Pack Quantity: | 119 |
Subcategory: | Microcontrollers - MCU |
Supply Voltage - Max: | 5.5 V, 5.8 V |
Supply Voltage - Min: | 3.9 V, 4.2 V |
Tradename: | PIC |
Unit Weight: | 513.600 mg |
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.8 kB |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 68 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-80 |
Packaging: | Tray |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fx620 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Tradename: | PIC |
Device Core | PIC |
Family Name | PIC18 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 80 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем