71439-0164, Мезонинные разъемы PMC РОЗЕТКА SMT
![Фото 1/7 71439-0164, Мезонинные разъемы PMC РОЗЕТКА SMT](https://static.chipdip.ru/lib/731/DOC032731769.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/731/DOC032731777.jpg)
![](https://static.chipdip.ru/lib/731/DOC032731789.jpg)
![](https://static.chipdip.ru/lib/171/DOC004171721.jpg)
![](https://static.chipdip.ru/lib/984/DOC023984875.jpg)
![](https://static.chipdip.ru/lib/767/DOC036767426.jpg)
![](https://static.chipdip.ru/lib/519/DOC044519266.jpg)
1 590 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Mezzanine |
Gender | RCP |
Number of Contacts | 64 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 100V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 100 |
Packaging | Tube |
Product Weight (g) | 1.14 |
Product Length (mm) | 35.9 |
Product Depth (mm) | 6.1 |
Product Height (mm) | 5.3 |
Tradename | Mezzanine |
Contact Plating Thickness | 0.76um |
Mounting | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 30(mohm) |
Current Rating (Max) | 1/Contact(A) |
Housing Color | Natural |
Housing Material | Thermoplastic |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Ports | 1 Port |
Number of Terminals | 64 |
Operating Temp Range | -55C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -55C |
Pitch (mm) | 1(mm) |
Voltage Rating Max | 100V |
Current Rating | 12A |
Mounting Type | Surface Mount |
Pitch | 1mm |
Series | PMC Mezzanine |
Series Number | 71439 |
Voltage Rating | 100 V |
Brand: | Molex |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 588 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 64 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Part # Aliases: | 0714390164 |
Pitch: | 1 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 71439 |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 V |
Вес, г | 2.074 |
Техническая документация
Datasheet 0714390164
pdf, 36 КБ
Datasheet 71439-0164
pdf, 153 КБ
Datasheet 71439-0164
pdf, 42 КБ
Документация
pdf, 47 КБ
Чертеж
pdf, 283 КБ
Похожие товары