LM2597HVMX-5.0/NOPB, Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 0.5A 8-Pin SOIC T/R

LM2597HVMX-5.0/NOPB, Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 0.5A 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 1 875 000 руб.
Номенклатурный номер: 8021884616
Артикул: LM2597HVMX-5.0/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 500 mA
Output Voltage: 5 V
Package / Case: SOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 mA
Series: LM2597HV
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 150 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator