NJM2901M-TE2 , Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin DMP14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1865 шт., срок 7 недель
620 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 100 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifiers & Comparators\Comparators
The New Japan Radio single supply quad comparator devices offer higher frequency operation and faster switching that can be had from internally compensated quad op amps.
Технические параметры
Comparator Type | Quad Comparator |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | Open Collector |
Package Type | DMP14 |
Pin Count | 14 |
Power Supply Type | Single |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 36 V |
Brand: | Nisshinbo |
Comparator Type: | General Purpose with Reference |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | DMP-14 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | NJM2901 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Tradename: | NJM2901 |
Type: | Comparator |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail 3.5 V |
Voltage Gain dB: | 106 dB |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары