APS25AFB032G-6BTWT, Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 32GB Wild Temp.

APS25AFB032G-6BTWT, Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 32GB Wild Temp.
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
96 440 руб.
Добавить в корзину 1 шт. на сумму 96 440 руб.
Номенклатурный номер: 8021902732
Артикул: APS25AFB032G-6BTWT
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Storage\Solid State Drives - SSD
2.5" SATA 3.0 Solid State Drives (SSDs)
Apacer 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.

Технические параметры

Active Mode Current: 305 mA
Brand: Apacer
Configuration: SLC
Dimensions: 100 mm x 69.84 mm x 9.3 mm
Factory Pack Quantity: Factory Pack Quantity: 15
Form Factor: 2.5 in
Interface Type: SATA
Manufacturer: Apacer
Maximum Operating Temperature: +85 C
Memory Size: 32 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: ATA Flash Drives
Series: SS210-25
Subcategory: Memory & Data Storage
Sustained Read: 530 MB/s
Sustained Write: 270 MB/s

Техническая документация

Datasheet
pdf, 1537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.