R46KI3100JNM1M, Safety Capacitors 275vac 0.1uF 20%

R46KI3100JNM1M, Safety Capacitors 275vac 0.1uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.78 руб.
от 100 шт.48 руб.
от 1000 шт.37.27 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8021902884
Артикул: R46KI3100JNM1M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.6 mm
Lead Spacing: 15 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 46KI3100JNM1M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Series: R46 X2 275
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 275 VAC
Voltage Rating DC: 560 VDC

Техническая документация

Datasheet
pdf, 1690 КБ