Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F572NNDGFC#V0, 32-bit Microcontrollers - MCU 32Bit MCU RX72N 4MB 176LQFP 105C

R5F572NNDGFC#V0, 32-bit Microcontrollers - MCU 32Bit MCU RX72N 4MB 176LQFP 105C
Изображения служат только для ознакомления,
см. техническую документацию
125 шт., срок 6-8 недель
4 870 руб.
от 10 шт.4 290 руб.
от 25 шт.3 430 руб.
от 120 шт.3 185.92 руб.
Добавить в корзину 1 шт. на сумму 4 870 руб.
Номенклатурный номер: 8021902930
Артикул: R5F572NNDGFC#V0
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX72N Microcontrollers
Renesas Electronics RX72N Microcontrollers (MCUs) offer stable performance and single-chip MCU solutions with large memory capacities for industrial equipment. These MCUs feature 32bit RXv3 CPU core, 1MB SRAM, up to 4MB flash memory, and achieves superior performance with 1396 CoreMark capability at 240MHz operating frequency-range. The RX72N MCUs offer industry-leading robust security with unique cryptographic-key protection and hardware cryptography accelerators supporting ECC and RSA. The low-power design and architecture of the device support a single voltage supply ranging from 2.7V to 3.6V. The various communication interfaces include Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN. Typical applications include general-purpose inverters, industrial robots, Programmable Logic-Controllers (PLCs), industrial motors, motion controllers, power conditioners, HVAC controllers, security controllers, smart meters, and other general-purpose applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 1 MB
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: CAN, I2C, SMBus, SPI, USB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 240 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 29 Channel
Number of I/Os: 136 I/O
Number of Timers/Counters: 2x8 bit, 12x16 bit, 2x32 bit
Package / Case: LFQFP-176
Packaging: Tray
Processor Series: RX72N
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 MB
Program Memory Type: Flash
Series: RX72N
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 37524 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.