10170437-11103KLF, Headers & Wire Housings 1.27MM MINITEK MICROSPACE

10170437-11103KLF, Headers & Wire Housings 1.27MM MINITEK MICROSPACE
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.550 руб.
от 100 шт.453 руб.
от 260 шт.352.90 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8021903115
Артикул: 10170437-11103KLF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek MicroSpace High Voltage Connectors
Amphenol FCI Minitek MicroSpace High Voltage Connectors are selective loaded Crimpto-Wire connector platforms whose unique design enables LV214 Severity-2 and performs at 3.81mm, 6.35mm, and 8.89mm pitch. These connector platforms are LV214 Severity-2 Compatible with Keying to prevent visual mismatching. High Voltage connector platforms have Terminal Positioning Assurance (TPA), Primary and secondary contact retention, and Connector Positioning Assurance (CPA). The Amphenol FCI Minitek MicroSpace High Voltage selective loaded Crimpto-Wire connector platform's high vibration and locking resistance are among the features that make them suitable for harsh environments. These connectors' applications include BMS, camera/sensor, cluster/navigation HVAC, headliner lighting, and power steering.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 260
Flammability Rating: UL 94 V-0
Housing Color: Orange
Housing Gender: Plug
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Positions: 14 Position
Number of Rows: 2 Row
Pitch: 6.35 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: Minitek MicroSpace
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Minitek MicroSpace
Type: Header Assembly
Voltage Rating: 800 V