PC420AP-05, Vibration Sensors Top exit, 105 C, 4-20 mA ( 5% @ full scale) proportional to acceleration or velocity; peak or rms, 1/4-28 moun

PC420AP-05, Vibration Sensors Top exit, 105 C, 4-20 mA ( 5% @ full scale) proportional to acceleration or velocity; peak or rms, 1/4-28 moun
Изображения служат только для ознакомления,
см. техническую документацию
108 600 руб.
Добавить в корзину 1 шт. на сумму 108 600 руб.
Номенклатурный номер: 8021903662
Артикул: PC420AP-05
Бренд: Amphenol

Описание

Sensors\Motion & Position Sensors\Vibration Sensors
PC420 4mA to 20mA Loop-Powered Sensors
Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors provide cost-effective, condition-based monitoring of trending vibration data. Amphenol Wilcoxon PC420 sensors represent the overall level of vibration by a loop current of 4mA to 20mA, where 4mA represents no vibration and 20mA represents a sensor's full-scale vibration level. Vibration data can be incorporated with common monitoring parameters, such as pressure, temperature, or flow.

Технические параметры

Brand: Amphenol Wilcoxon
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Output Type: Analog
Product Category: Vibration Sensors
Product Type: Vibration Sensors
Subcategory: Sensors
Вес, г 160

Техническая документация

Datasheet
pdf, 244 КБ