Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F524T8AGFN#31, 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128/16K 80LQFP -40/+105C

R5F524T8AGFN#31, 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128/16K 80LQFP -40/+105C
Изображения служат только для ознакомления,
см. техническую документацию
295 шт., срок 6-8 недель
1 510 руб.
от 10 шт.1 260 руб.
от 119 шт.930 руб.
от 238 шт.820.27 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8021904643
Артикул: R5F524T8AGFN#31
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX200 32-Bit Microcontrollers
Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv2
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: CAN, I2C, SCI, SPI, UART
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 60 I/O
Package / Case: LFQFP-80
Packaging: Tray
Processor Series: RX24T
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: RX24T
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1504 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.