Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F572NNDDLK#20, 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4MB TFLGA145 -40/+85C

R5F572NNDDLK#20, 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4MB TFLGA145 -40/+85C
Изображения служат только для ознакомления,
см. техническую документацию
264 шт., срок 6-8 недель
4 910 руб.
от 10 шт.4 290 руб.
от 25 шт.3 850 руб.
от 100 шт.3 154.19 руб.
Добавить в корзину 1 шт. на сумму 4 910 руб.
Номенклатурный номер: 8021904714
Артикул: R5F572NNDDLK#20
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX72N Microcontrollers
Renesas Electronics RX72N Microcontrollers (MCUs) offer stable performance and single-chip MCU solutions with large memory capacities for industrial equipment. These MCUs feature 32bit RXv3 CPU core, 1MB SRAM, up to 4MB flash memory, and achieves superior performance with 1396 CoreMark capability at 240MHz operating frequency-range. The RX72N MCUs offer industry-leading robust security with unique cryptographic-key protection and hardware cryptography accelerators supporting ECC and RSA. The low-power design and architecture of the device support a single voltage supply ranging from 2.7V to 3.6V. The various communication interfaces include Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN. Typical applications include general-purpose inverters, industrial robots, Programmable Logic-Controllers (PLCs), industrial motors, motion controllers, power conditioners, HVAC controllers, security controllers, smart meters, and other general-purpose applications.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 416
Manufacturer: Renesas Electronics
Moisture Sensitive: Yes
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Series: RX72N
Subcategory: Microcontrollers-MCU

Техническая документация

Datasheet
pdf, 37524 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.