AP9101CK6-ANTRG1, IC: Supervisor Integrated Circuit; battery charging controller

AP9101CK6-ANTRG1, IC: Supervisor Integrated Circuit; battery charging controller
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.86 руб.
от 30 шт.77 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8021915283
Артикул: AP9101CK6-ANTRG1
Бренд: DIODES INC.

Описание

AP9101C Single Chip Solution

Diodes Inc. AP9101C Single Chip Solution for 1-Cell Li+ Battery Pack is a protection IC developed for lithium-ion/lithium polymer rechargeable batteries. When the AP9101C detects overcharge, it turns off the external MOSFET switch to protect batteries. The AP9101C has a high-accuracy voltage detection circuit and an overcharge 3.5-4.5V detection voltage. The overcharge protection mode can be selectable from available/unavailable. The AP9101C also has a built-in fixed time circuit. The AP9101C is available in standard SOT-25 and SOT- 26 packages.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 uA
Operating Supply Voltage: 1.5 V to 5.5 V
Output Voltage: 3.2 V to 4.225 V
Package / Case: SOT-26-6
Pd - Power Dissipation: 250 mW
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: AP9101C
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Техническая документация

Datasheet
pdf, 670 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем