DTHD06-1-4S, Разъем

Фото 1/3 DTHD06-1-4S, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
4 550 руб.
Добавить в корзину 1 шт. на сумму 4 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8021934260
Артикул: DTHD06-1-4S
Бренд: TE Connectivity

Описание

DTHD Connectors

TE Connectivity's (TE) DEUTSCH DTHD Power Plugs are single-terminal connectors developed for applications requiring a complete, environmentally sealed, single-power circuit termination. TE's DTHD plug features an integral coupling latch that provides tactile and audible feedback during coupling. The rugged thermoplastic receptacle is designed as an inline for cable-to-cable applications and is supplied with an integral Vee-Groove to accept mounting clips, brackets, and flanges. Crimp-type solid contact sizes 4, 8, and 12 accept wire sizes AWG 6, AWG 8, AWG 10, AWG12, and 14, respectively.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 6 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Contact Gender: Without Socket Contacts
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
Housing Material: Polyetherimide
Ingress Protection: IP67
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DTHD04-1-4P-xxxx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 1 Position
Packaging: Bulk
Part # Aliases: DTHD06-1-4S-AS ZPF000000000130117
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: DTHD
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Voltage Rating: 250 V
Wire Gauge Max: 4 AWG
Wire Gauge Range: 4 AWG
Colour Black
Contact Material Copper Alloy
Contact Plating Nickel
Current Rating 100A
Diameter 22.23mm
Gender Male
Housing Material Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 4
Series DTHD
Termination Method Solder
Type Automotive Connector
Width 27.33mm
Application Wire-to-Wire
Attachment Hole Diameter 6 mm
Brand TE Connectivity/DEUTSCH
Color Black
Factory Pack Quantity 250
Height 27.33 mm
Ingress Protection IP67
Length 38.05 mm
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method No
Mounting Style In Line
Number of Positions 1 Position
Operating Temperature Range -55 C to 125 C
Packaging Bulk
Part # Aliases DTHD06-1-4S-AS ZPF000000000130117
Product Housings
Product Category Automotive Connectors
RoHS Details
Tradename DT
Voltage Rating 250 VDC
Wire Gauge Range 6 AWG

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1341 КБ
Datasheet
pdf, 2863 КБ