24AA025UIDT-I/OT, Энергонезависимое ППЗУ 2Kбит 400кГц SOT23-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Мин. кол-во для заказа 6 шт.
от 23 шт. —
66 руб.
от 45 шт. —
63 руб.
от 89 шт. —
60 руб.
Добавить в корзину 6 шт.
на сумму 468 руб.
Описание
Микросхемы / Микросхемы памяти / EEPROM память
Энергонезависимое ППЗУ 2Kбит 400кГц SOT23-6
Технические параметры
Корпус | SOT-23-6 | |
Data Retention | 200yr | |
Interface Type | Serial-2 Wire | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Maximum Random Access Time | 900ns | |
Memory Size | 2kbit | |
Minimum Operating Supply Voltage | 1.7 V | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Bits per Word | 8bit | |
Number of Words | 256 | |
Organisation | 256x8 bit | |
Package Type | SOT-23 | |
Pin Count | 6 | |
Programming Voltage | 1.7 → 5.5V | |
Automotive | No | |
Chip Density (bit) | 2K | |
Data Retention (Year) | 200(Min) | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Hardware Data Protection | Yes | |
Lead Shape | Gull-wing | |
Max. Access Time (ns) | 900 | |
Maximum Operating Frequency (MHz) | 0.4 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 1.7 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Bits per Word (bit) | 8 | |
Operating Current (mA) | 3 | |
Organization | 256x8 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 6 | |
PPAP | No | |
Process Technology | CMOS | |
Programmability | Yes | |
Programming Voltage (V) | 1.7 to 5.5 | |
Standard Package Name | SOT | |
Supplier Package | SOT-23 | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 | |
Access Time: | 900 ns | |
Brand: | Microchip Technology | |
Data Retention: | 200 Year | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Interface Type: | 2-Wire, I2C | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 400 kHz | |
Maximum Operating Temperature: | +85 C | |
Memory Size: | 2 kbit | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Operating Supply Current: | 1 mA | |
Operating Supply Voltage: | 1.7 V to 5.5 V | |
Organization: | 256x8 | |
Package / Case: | SOT-23-6 | |
Product Category: | EEPROM | |
Product Type: | EEPROM | |
Series: | 24AA025 | |
Subcategory: | Memory & Data Storage | |
Supply Current - Max: | 3 mA | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.7 V | |
Brand | Microchip Technology | |
Factory Pack Quantity | 3000 | |
Manufacturer | Microchip | |
Maximum Clock Frequency | 400 kHz | |
Maximum Operating Current | 1 mA | |
Mounting Style | SMD/SMT | |
Operating Current | 1 mA | |
Operating Supply Voltage | 1.7 V to 5.5 V | |
Package / Case | SOT-23-6 | |
Product Category | EEPROM | |
RoHS | Details | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 1.7 V | |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем