STM6524AUABDL6F, Формирователь импульса (сброса) UDFN6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7 недель
350 руб.
от 10 шт. —
240 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Альтернативные предложения3
Описание
STM65 Smart Reset™ ICs
STMicroelectronics STM65 Smart Reset™ ICs offer a safe, convenient and intuitive means of resetting "frozen" gadgets, such as mobile phones, media players, and other portable consumer devices. Traditionally, when electronic devices freeze or lock up, users would either try to remove the battery, which is not always convenient, or find an appropriate tool to press the dedicated reset button placed in a hole that is often difficult to access.
STMicroelectronics STM65 Smart Reset™ ICs offer a safe, convenient and intuitive means of resetting "frozen" gadgets, such as mobile phones, media players, and other portable consumer devices. Traditionally, when electronic devices freeze or lock up, users would either try to remove the battery, which is not always convenient, or find an appropriate tool to press the dedicated reset button placed in a hole that is often difficult to access.
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 2 Input |
Output Type: | Active Low, Open Drain |
Package / Case: | UDFN-6 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 360 ms |
Series: | STM6524 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Threshold Voltage: | 5.5 V |
Tradename: | Reset |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 241 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.