STM32F107RCT6TR, MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Фото 1/2 STM32F107RCT6TR, MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-8 недель
1 590 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 1 590 000 руб.
Альтернативные предложения2
Посмотреть аналоги2
Номенклатурный номер: 8021971647
Артикул: STM32F107RCT6TR
Бренд: STMicroelectronics

Описание

Semiconductor - IC > Processors > Microcontroller
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 51 I/O
Package / Case: LQFP-64
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: STM32F107RC
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
ADC Channels 16/16
ADC Resolution (bit) 12/12
Automotive No
CAN 2
Core Architecture ARM
DAC Channels 2/2
DAC Resolution (bit) 12/12
Device Core ARM Cortex M3
ECCN (US) 3A991a.2.
Ethernet 1
EU RoHS Compliant
Family Name STM32F
I2C 1
I2S 2
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/I2S/SPI/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 72
Maximum CPU Frequency (MHz) 72
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 444
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 7
Number of ADCs Dual
Number of DACs Dual
Number of I/Os 51
Packaging Tape and Reel
Parallel Master Port No
Part Status Active
PCB changed 64
Pin Count 64
PPAP No
Program Memory Size 256KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 64KB
Real Time Clock Yes
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 5
USB 1
Watchdog 2

Техническая документация

Datasheet
pdf, 2790 КБ
Datasheet
pdf, 2027 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.