EPM7032AETC44-4N, CPLD MAX® 7000A Family 600 Gates 32 Macro Cells 227.3MHz 3.3V 44-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 650 руб.
Мин. кол-во для заказа 12 шт.
от 25 шт. —
2 430 руб.
от 100 шт. —
2 180 руб.
Добавить в корзину 12 шт.
на сумму 31 800 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000A Family 600 Gates 32 Macro Cells 227.3MHz 3.3V 44-Pin TQFP Tray
Технические параметры
Automotive | No |
Data Gate | No |
Device System Gates | 600 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | MAX® 7000A |
I/O Voltage (V) | 2.5|3.3 |
Individual Output Enable Control | No |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 3 |
Maximum Internal Frequency (MHz) | 250 |
Maximum Number of User I/Os | 36 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 4.5 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 2 |
Number of Logic Blocks/Elements | 2 |
Number of Macro Cells | 32 |
Packaging | Tray |
Part Status | Obsolete |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Product Terms | 32 |
Program Memory Type | EEPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Commercial |
Tolerant Configuration Interface Voltage (V) | 2.5|3.3|5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 458 КБ