EPM7128AETC144-10N, CPLD MAX® 7000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 800 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
9 660 руб.
от 100 шт. —
8 890 руб.
Добавить в корзину 3 шт.
на сумму 32 400 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
Технические параметры
Automotive | No |
Data Gate | No |
Device System Gates | 2500 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | MAX® 7000A |
I/O Voltage (V) | 2.5|3.3 |
Individual Output Enable Control | No |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 6.6 |
Maximum Internal Frequency (MHz) | 125 |
Maximum Number of User I/Os | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 2 |
Number of Logic Blocks/Elements | 8 |
Number of Macro Cells | 128 |
Packaging | Tray |
Part Status | Obsolete |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Product Terms | 32 |
Program Memory Type | EEPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 10 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Commercial |
Tolerant Configuration Interface Voltage (V) | 2.5|3.3|5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 458 КБ