LM139ADT, Comparator Quad ±16V/32V 14-Pin SOIC T/R
2500 шт., срок 7-9 недель
140 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 350 000 руб.
Альтернативные предложения3
Описание
Semiconductor - IC > Linear > Comparator
2mV 100nA SOIC-14 Comparators ROHS
Технические параметры
Common Mode Rejection Ratio (CMRR) | - |
Input Bias Current (Ib) | 100nA |
Input Hysteresis Voltage (Vhys) | - |
Input Offset Voltage (Vos) | 2mV |
Operating Temperature | -55℃~+125℃ |
Output Mode | - |
Output Type | Open Drain |
Supply Voltage | 2V~32V;1V~16V |
Dual Supply Voltage (Max) | '±16(V) |
Dual Supply Voltage (Min) | '±1(V) |
Input Bias Current (Typ) | 100(nA) |
Input Offset Voltage | 2(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Dissipation | 830(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 32(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 2(mA) |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.