TPS3805H33DCKR, Processor Supervisor 3.05V/Adj 2 Active Low/Push-Pull 5-Pin SC-70 T/R

Фото 1/2 TPS3805H33DCKR, Processor Supervisor 3.05V/Adj 2 Active Low/Push-Pull 5-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 3000 шт.
от 6000 шт.140 руб.
Добавить в корзину 3000 шт. на сумму 450 000 руб.
Номенклатурный номер: 8022089995
Артикул: TPS3805H33DCKR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > Processor Supervisory Circuit
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Технические параметры

Maximum Monitored Voltage 6.3V
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Reset Threshold Voltage 3.096V
Minimum Monitored Voltage 0V
Minimum Operating Supply Voltage 1.3 V
Minimum Operating Temperature -40 °C
Minimum Reset Threshold Voltage 3.004V
Mounting Type Surface Mount
Number of Supervisors 2
Package Type SC-70
Pin Count 5
Voltage Supervisor Type Voltage Detector
Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 3 uA
Output Current: 10 mA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 3.096 V, Adjustable
Package / Case: SC70-5
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Series: TPS3805H33
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.3 V
Threshold Voltage: 3.05 V, Adjustable
Type: Voltage Detectors
Undervoltage Threshold: 3.004 V, Adjustable
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем