B3U-1000P-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт. со склада г.Москва, срок 10-11 дней
620 руб.
от 2 шт. —
560 руб.
от 10 шт. —
497 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Альтернативные предложения2
Описание
Электроэлемент
SWITCH, SPST-NO, 0.05A, 12V, SMD, BOSS; Product Range:B3U Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:153gf; Contact Rating:50mA at 12VDC; Switch Dimensions (L x W):3mm x 2.5mm; IP Rating:IP40; Illumination:Non Illuminated; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Current Max:50mA; Contact Resistance:100mohm; Contact Voltage DC Nom:12V; Dielectric Strength VDC:250VAC; External Depth:2.5mm; External Length / Height:2.1mm; External Width:3mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:100VDC; Operating Force:1.5N; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Pre-travel:0.15mm; Release Force:20gf; Switch Terminals:Solder
Технические параметры
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 200000 |
Maximum Current Rating - (A) | 0.05@12VDC |
Military | No |
Operating Force - (N) | 1.5 |
Operating Temperature - (??C) | -25~70 |
Packaging | Tape and Reel |
Rad Hard | No |
Switch Configuration | N.O. |
Termination Style | Gull Wing |
Actuator: | Round |
Brand: | Omron Electronics |
Color: | Black |
Contact Form: | SPST |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Ground Terminal: | No |
Illuminated: | Non-Illuminated |
IP Rating: | IP40 |
Life: | 200000 Cycles |
Manufacturer: | Omron |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Direction: | Straight |
Mounting Style: | SMD/SMT |
Operating Force: | 1.5 N |
Operating Temperature Range: | -25 C to+70 C |
Part # Aliases: | B3U1000PB |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Series: | B3U |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Leadless |
Voltage Rating DC: | 12 VDC |
Actuator Style | Round Button |
Contact Plating | Silver |
Dielectric Strength | 250VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 200000 |
EU RoHS | Compliant |
IP Rating | IP40 |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Current Rating (A) | 0.05@12VDC |
Maximum Operating Temperature (°C) | 70 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Surface Mount |
Number of Rows | 1 |
Number of Terminals | 2 |
Operating Force (N) | 1.5 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Terminal Pitch (mm) | 3.4 |
Type | Ultra-Small |
Техническая документация
Datasheet
pdf, 310 КБ
Datasheet B3U-3000P
pdf, 315 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.