ACS714LLCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 010 руб.
от 100 шт. —
883 руб.
от 500 шт. —
688.60 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
AUTOMOTIVE GRADE, FULLY INTEGRATED, HALL EFFECT-BASED LINEAR CURRENT SENSOR IC, SOIC-8
Технические параметры
Accuracy (%) | ±1.5 |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Voltage (V) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 100 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 3.5 |
Typical RMS Primary Current (A) | ±20 |
Operating Supply Voltage (Max) | 5.5 V |
Operating Supply Voltage (Min) | 4.5 V |
Operating Supply Voltage (Typ) | 5 V |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Rad Hardened | No |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 965 КБ
Документация
pdf, 1091 КБ