ADM3062EBCPZ, Single Transmitter/Receiver RS-485 10-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 31 800 руб.
Описание
Drivers and Interfaces\Interface\Bus Line Transceivers
Single Transmitter/Receiver RS-485 10-Pin LFCSP EP Tray
Технические параметры
Automotive | No |
Data Rate | 500Kbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-485 |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 165 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Transmitter Communication Type | RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3|5 |
Brand: | Analog Devices |
Data Rate: | 500 kb/s |
Development Kit: | EVAL-ADM3062EEB1Z |
Duplex: | Half Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 714 |
Function: | Transceiver |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 100 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | LFCSP-10 |
Packaging: | Tray |
Pd - Power Dissipation: | 450 mW |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | ADM3062E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем