74HCT595T16-13, IC: digital; 8bit,shift register,serial input,parallel out

74HCT595T16-13, IC: digital; 8bit,shift register,serial input,parallel out
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.72 руб.
от 100 шт.55 руб.
от 500 шт.43.59 руб.
Добавить в корзину 5 шт. на сумму 470 руб.
Номенклатурный номер: 8022221861
Артикул: 74HCT595T16-13
Бренд: DIODES INC.

Описание

Shift Shift Register 1 Element 8 Bit 16-TSSOP

Технические параметры

Base Product Number 74HCT595 ->
ECCN EAR99
Function Serial to Parallel, Serial
HTSUS 8542.39.0001
Logic Type Shift Register
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 8
Number of Elements 1
Operating Temperature -40В°C ~ 125В°C
Output Type Tri-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HCT ->
Supplier Device Package 16-TSSOP
Voltage - Supply 4.5V ~ 5.5V
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: 8 Bit Shift Register
Input Type: Serial
Logic Family: 74
Logic Type: CMOS
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1
Number of Input Lines: 1
Number of Output Lines: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: TSSOP-16
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 25 ns
Series: 74HCT595
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 329 КБ