PIC12F1612-I/SN, PIC12F1612-I/SN, 8bit PIC Microcontroller, PIC12F, 32MHz, 2048 words Flash, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 2 900 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
Технические параметры
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Program Memory Size | 2048 words |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC12(L)F161x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC12 |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Bulk |
Processor Series | PIC12F |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC12F161x |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | PIC |
Unit Weight | 0.019048 oz |
Watchdog Timers | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 3884 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5927 КБ
Datasheet PIC16F1615-I/ST
pdf, 5675 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем