A1106EUA-T, Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

A1106EUA-T, Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 4000 шт.
Кратность заказа 500 шт.
Добавить в корзину 4000 шт. на сумму 760 000 руб.
Номенклатурный номер: 8022252882
Артикул: A1106EUA-T

Описание

Semiconductor - IC > Sensors > Hall Effect
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 280 G to 400 G
Operating Supply Current: 4.1 mA
Operating Supply Voltage: 3.8 V to 24 V
Output Type: NMOS
Output Voltage: 215 mV
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 180 G to 300 G
Series: A110X
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.8 V
Termination Style: Solder Pad
Type: Unipolar
With Switch: With Switch

Техническая документация

A110x-Datasheet
pdf, 652 КБ