A1121LUA-T, Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Фото 1/3 A1121LUA-T, Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 4000 шт.
Кратность заказа 500 шт.
Добавить в корзину 4000 шт. на сумму 840 000 руб.
Номенклатурный номер: 8022252884
Артикул: A1121LUA-T

Описание

Semiconductor - IC > Sensors > Hall Effect
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs.

Технические параметры

Magnetic Type Unipolar
Maximum Operating Supply Voltage 24 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type SIP
Pin Count 3
Sensor Type Hall Effect Sensors
Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 50 G to 135 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 24 V
Output Type: Open Drain
Output Voltage: 185 mV
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 40 G to 110 G
Series: A1121
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: Solder Pad
Type: Unipolar
With Switch: With Switch

Техническая документация

Datasheet
pdf, 879 КБ
Datasheet
pdf, 1044 КБ