EEE1EA220SP, Конденсатор электролитический SMD 22мкФ 25В 6,3x5,4мм

Фото 1/3 EEE1EA220SP, Конденсатор электролитический SMD 22мкФ 25В 6,3x5,4мм
Изображения служат только для ознакомления,
см. техническую документацию
5500 шт., срок 7 недель
41 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 4 100 руб.
Альтернативные предложения3
Номенклатурный номер: 8027215275
Артикул: EEE1EA220SP
Бренд: Panasonic

Описание

Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C. AEC-Q200 qualified (some deviations apply)

Технические параметры

Automotive Standard AEC-Q200
Capacitance 22µF
Diameter 6.3mm
Leakage Current 3 μA
Lifetime 2000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Polarised Polar
Ripple Current 55mA
Series S
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 25V dc
Brand: Panasonic
Capacitance: 22 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.14
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 3 uA
Life: 2000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 55 mA
Series: S-V
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 25 VDC
Applications Automotive
ESR (Equivalent Series Resistance) -
Height - Seated (Max) 0.213"(5.40mm)
Lead Spacing -
Lifetime @ Temp. 2000 Hrs @ 85В°C
Manufacturer Panasonic Electronic Components
Operating Temperature -40В°C ~ 85В°C
Package / Case Radial, Can-SMD
Packaging Cut Tape(CT)
Part Status Active
Polarization Polar
Ratings AEC-Q200
Ripple Current @ High Frequency 93.5mA @ 10kHz
Ripple Current @ Low Frequency 55mA @ 120Hz
Size / Dimension 0.248" Dia(6.30mm)
Surface Mount Land Size 0.260" L x 0.260" W(6.60mm x 6.60mm)
Voltage - Rated 25V
Body dimensions Ø6.3x5.4mm
Conform to the norm AEC Q200
Manufacturer series S
Mounting SMD
Operating current 55mA
Operating voltage 25V DC
Service life 2000h
Type of capacitor electrolytic
Вес, г 0.4

Техническая документация

Datasheet
pdf, 694 КБ
Datasheet
pdf, 108 КБ
Datasheet
pdf, 583 КБ
Datasheet
pdf, 612 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.