0022057085, Провод-плата, гнездо, "папа", SPOX, 2,5мм, PIN: 8, THT, 3А, луженые

Фото 1/3 0022057085, Провод-плата, гнездо, "папа", SPOX, 2,5мм, PIN: 8, THT, 3А, луженые
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 20 шт.110 руб.
от 100 шт.82 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8022265099
Артикул: 0022057085
Бренд: Molex

Описание

Описание Провод-плата, гнездо, "папа", SPOX, 2,5мм, PIN: 8, THT, 3А, луженые Характеристики
Категория Разъем

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 1
Pitch 2.5mm
Series SPOX
Series Number 5268
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 8000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22057085 5268-08A 0022057085
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5268
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-SPOX
Type: Locking
Voltage Rating: 250 V
Brand Molex
Contact Gender Pin(Male)
Factory Pack Quantity 8000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Straight Pin
Number of Positions 8 Position
Packaging Bulk
Part # Aliases 0022057085 5268-08A
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Style Through Hole
Tradename SPOX
Type Shrouded
Unit Weight 0.02841 oz
Вес, г 0.79

Техническая документация

Datasheet
pdf, 111 КБ
Datasheet
pdf, 37 КБ
Datasheet
pdf, 102 КБ
Datasheet
pdf, 175 КБ
Документация
pdf, 31 КБ
Чертеж
pdf, 214 КБ