RPH100V10000JB, Резистор, 1 кОм, Серия RPH 100, 100 Вт, ± 5%, Винт, 1.9 кВ
![Фото 1/2 RPH100V10000JB, Резистор, 1 кОм, Серия RPH 100, 100 Вт, ± 5%, Винт, 1.9 кВ](https://static.chipdip.ru/lib/616/DOC004616795.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/885/DOC022885574.jpg)
Описание
The RPH 100 series from Vishay are power resistors for mounting onto a heatsink thick film technology. Through the use of thick film technology, a non-inductive solution for power resistors is available which are rated up to 100W at +25°C. The terminations position prevents any risk of an electrical arc to the heatsink. These resistor series can replace and offer advantages to standard wirewound devices.
• Resistance values range from 0.092ohm to 1Mohm
• 100W rated power
• ±1%, ±2%, ±5% and ±10% resistance tolerances
• ±150ppm/°C, ±300ppm/°C temperature coefficient
• 55/125/56 climatic category, UL94V-0 flammability rating
• Operating temperature range from -55°C to 125°C
• Low thermal radiation of the case, alumina on metallic base of nickel coated aluminium substrate
• Wide ohmic value range, easy mounting
• High overload capabilities, reduced size and weight
• High voltage, high power resistor
Технические параметры
Номин.сопротивление | 1 | |
Единица измерения | кОм | |
Точность,% | ±5% | |
Номин.мощность,Вт | 100Вт | |
Макс.рабочее напряжение,В | 1.9кВ | |
Монтаж | панель | |
Выводы Резистора | Винт | |
Линейка Продукции | Серия RPH 100 | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±150млн-¹/°C | |
Технология резистора | Thick Film | |
Тип резистора | High Power | |
Maximum Operating Temperature | +125°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Minimum Operating Temperature | -55°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Package/Case | Planar | |
Power Rating | 100W | |
Technology | Thick Film | |
Termination Style | Screw | |
Tolerance | ±5% | |
Вес, г | 74 |