1SNA115129R1400, DIN Rail Terminal Blocks M16/12

2 180 руб.
от 10 шт.1 640 руб.
от 20 шт.1 560 руб.
от 60 шт.1 319.30 руб.
Добавить в корзину 1 шт. на сумму 2 180 руб.
Номенклатурный номер: 8022377660
Артикул: 1SNA115129R1400
Бренд: TE Connectivity

Описание

Terminal Block Connector M16/12 Entrelec | TE Connectivity 1SNA115129R1400

Технические параметры

Contact Pitch (mm) 12(mm)
Current Rating (Max) 76(A)
Housing Color Gray
Housing Material Polyamide
Mounting Style T DIN RAIL
Number of Contact Rows 1
Number of Contacts 2(POS)
Operating Temp Range -55C to 110C
Operating Voltage (Max) 1000V
Packaging Box
Product Depth (mm) 12(mm)
Product Height (mm) 45.5(mm)
Product Length (mm) 40.5(mm)
Rad Hardened No
Termination Method SCREW CLAMP
Type DIN Rail
Wire Gauge 6(AWG)

Техническая документация

Документация
pdf, 584 КБ