12BH242-GR, Держатель

12BH242-GR, Держатель
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 3-8 дней
1 320 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8022401786
Артикул: 12BH242-GR

Описание

Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: C
Brand: Eagle Plastic Devices
Color: Black
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Eagle Plastic Devices
Material: Plastic Resin
Number of Batteries: 4 Battery
Number of Contacts: 8
Packaging: Bulk
Product: Battery Holders
Series: 12BH
Subcategory: Battery
Termination Style: Wire Leads
Type: Battery Clip
Battery Cell Size C
Brand Eagle Plastic Devices
Color Black
Contact Plating Nickel
Factory Pack Quantity 1
Manufacturer Eagle Plastic Devices
Material Plastic Resin
Number of Batteries 4 Battery
Number of Contacts 8
Packaging Bulk
Product Battery Holders
Product Category Cylindrical Battery Contacts, Clips, Holders Springs
RoHS Details
Series 12BH
Termination Style Wire Leads
Type Battery Clip

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.