MT25QL128ABA1ESE-0SIT TR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Serial NOR Flash
Micron Serial NOR Flash meet consumer electronics, industrial, wired communications, and computing applications needs. The devices come in industry-standard packaging, pinouts, command sets, and chipset compatibility for easy design in. Save valuable development time while ensuring compatibility with existing and future designs.
Micron Serial NOR Flash meet consumer electronics, industrial, wired communications, and computing applications needs. The devices come in industry-standard packaging, pinouts, command sets, and chipset compatibility for easy design in. Save valuable development time while ensuring compatibility with existing and future designs.
Технические параметры
Brand: | Micron |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | SPI |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 133 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 16 M x 8 |
Package / Case: | SOP2-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | MT25QL |
Speed: | 133 MHz |
Standard: | Not Supported |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Вес, г | 1.43 |
Техническая документация
Datasheet
pdf, 1102 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем