TPS60401DBVT, Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Кратность заказа 250 шт.
от 500 шт. —
170 руб.
от 1500 шт. —
156 руб.
Добавить в корзину 250 шт.
на сумму 45 000 руб.
Описание
Semiconductor - IC > Power > Charge Pump
Описание Коммутатор аналоговых сигналов SOT23-5 Характеристики Категория | Микросхема |
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Inverting |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 60(Max) |
Output Type | Adjustable |
Output Voltage (V) | -1.6 to-5.25 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Switching Frequency (kHz) | 28 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Function: | Inverting, Step Up, Step Down |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.6 V |
Input Voltage: | 1.6 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 70 uA |
Output Current: | 60 mA |
Output Voltage: | -1.6 V to-5.25 V |
Package / Case: | SOT-23-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS60401 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 20 kHz |
Topology: | Boost, Buck, Inverting |
Type: | Charge Pump(Inductorless) |
Input Voltage | 1.8V~5.25V |
Number of Outputs | 1 |
Operating Temperature | -40℃~+125℃@(TJ) |
Output Current (Max) | 60mA |
Switch tube (built-in/external) | 内置 |
Switching Frequency | 20kHz |
Synchronous Rectification | NO |
Topology | - |
Техническая документация
Texas Instruments TPS60401DBVT
pdf, 2115 КБ
Datasheet TPS6040x
pdf, 1167 КБ