MCP47FEB22A0-E/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 520 руб.
от 2 шт. —
1 390 руб.
от 5 шт. —
1 290 руб.
от 7 шт. —
1 237.50 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Описание
Электроэлемент
DAC, 12BIT, 3.4MSPS, TSSOP-8, Resolution (Bits):12bit, Sampling Rate:3.4MSPS, Input Channel Type:Differential, Supply Voltage Range:1.8V to 5.5V, ADC / DAC Case Style:TSSOP, No. of Pins:8Pins, Data Interface:I2C, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Architecture | Resistor-String |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 70LSB |
Integral Nonlinearity Error | '±6LSB(LSB) |
Interface Type | Serial(2-Wire) |
Mounting | Surface Mount |
Number of Channels | 2 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Type | Voltage |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.7(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Resolution | 12BIT(b) |
Settling Time | 6(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 2.5/3.3/5(V) |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.8 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Type: | Voltage |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 700 |
Maximum Settling Time (us) | 6(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Voltage Reference | Internal|External|Supply |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 6µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 5.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем