NCV7428D15R2G, Power Line Communication Transceiver Automotive 8-Pin SOIC T/R

Фото 1/3 NCV7428D15R2G, Power Line Communication Transceiver Automotive 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Кратность заказа 3000 шт.
от 6000 шт.320 руб.
Добавить в корзину 3000 шт. на сумму 1 050 000 руб.
Номенклатурный номер: 8022467066
Артикул: NCV7428D15R2G

Описание

Semiconductor - IC > Linear > Interface - Misc
The NCV7428 is a System Basis Chip integrating power supplies, undervoltage detection and a LIN bus transceiver typically for automotive Electronic Control Unit (ECU) applications.

Технические параметры

Automotive Standard AEC-Q100
Maximum Input Voltage 28 V
Maximum Operating Temperature +150 °C
Maximum Output Current 70mA
Maximum Output Voltage 5.1 V
Minimum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Current 1.8mA
Minimum Output Voltage 4.9 V
Mounting Type Surface Mount
Number of Outputs 1
Package Type SOIC
Pin Count 8
Width 3.99mm
Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 28 V
Package / Case: SOIC-8
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 10 us
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Type: SBC

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 174 КБ
Datasheet
pdf, 395 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем