SI8233AB-D-IS1, IC: driver; high-/low-side,gate driver; SO16; 4A; Ch: 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 7 недель
1 600 руб.
от 3 шт. —
1 380 руб.
от 10 шт. —
1 090 руб.
от 25 шт. —
924.21 руб.
Добавить в корзину 1 шт.
на сумму 1 600 руб.
Альтернативные предложения2
Описание
Semiconductors\Integrated circuits\Analog and mixed integrated circuits\Drivers - integrated circuits
Si823x Isolated DriversSkyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.
Технические параметры
Case | SO16 |
Insulation voltage | 2.5kV |
Kind of integrated circuit | gate driver, high-/low-side |
Manufacturer | SILICON LABS |
Mounting | SMD |
Number of channels | 2 |
Operating temperature | -40…125°C |
Operating voltage | 4.5…5.5/6.5…24V |
Output current | 4A |
Type of integrated circuit | driver |
Approvals | CQC, CSA, UR, VDE |
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - Output High, Low | 2A, 4A |
Current - Peak Output | 4A |
Mounting Type | Surface Mount |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns |
Pulse Width Distortion (Max) | 5.6ns |
Rise / Fall Time (Typ) | 12ns, 12ns(Max) |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Voltage - Forward (Vf) (Typ) | - |
Voltage - Isolation | 2500Vrms |
Voltage - Output Supply | 6.5V ~ 24V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Brand: | Skyworks Solutions, Inc. |
Configuration: | High-Side, Low-Side |
Development Kit: | SI8233-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 12 ns |
Features: | Industrial, High Electromagnetic Immunity |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 60 ns |
Maximum Turn-On Delay Time: | 60 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 4 A |
Output Voltage: | 5 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 45 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 2.7 Ohms |
Rise Time: | 12 ns |
Series: | Si823x |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 6.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 1301 КБ
Datasheet
pdf, 1472 КБ
Datasheet
pdf, 1000 КБ
Документация
pdf, 1227 КБ
Документация
pdf, 941 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.