TLF42772LDXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 2 шт. —
1 210 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Электроэлемент
The TLF4277-2LD is the ideal companion IC to supply active antennas for car infotainment applications. The adjustable output voltage makes the
Технические параметры
Тип | Linear Voltage Regulator | |
Точность,% | 2% | |
Brand | Infineon Technologies | |
Dropout Voltage | 200 mV | |
Dropout Voltage - Max | 500 mV | |
Factory Pack Quantity | 5000 | |
Input Voltage MAX | 40 V | |
Line Regulation | 5 mV | |
Load Regulation | -5 mV | |
Manufacturer | Infineon | |
Maximum Operating Temperature | +150 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Number of Outputs | 1 Output | |
Output Current | 300 mA | |
Output Type | Adjustable | |
Output Voltage | Adj | |
Output Voltage Range | 5 V to 12 V | |
Package / Case | TSON-10 | |
Packaging | Reel | |
Part # Aliases | TLF4277-2LD | |
Product | LDO Regulators | |
Product Category | LDO Voltage Regulators | |
PSRR / Ripple Rejection - Typ | 65 dB | |
Quiescent Current | 5 mA | |
Reference Voltage | 1.19 V | |
RoHS | Details | |
Unit Weight | 0.000705 oz | |
Brand: | Infineon Technologies | |
Dropout Voltage - Max: | 500 mV | |
Dropout Voltage: | 200 mV | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Input Voltage, Max: | 40 V | |
Input Voltage, Min: | 5 V | |
Line Regulation: | 5 mV | |
Load Regulation: | -5 mV | |
Manufacturer: | Infineon | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Output Current: | 300 mA | |
Output Type: | Adjustable | |
Output Voltage Range: | 5 V to 12 V | |
Output Voltage: | 5 V to 12 V | |
Package/Case: | TSON-10 | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | TLF4277-2LD SP001488242 | |
Polarity: | Positive | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Product: | LDO Voltage Regulators | |
PSRR / Ripple Rejection - Typ: | 65 dB | |
Qualification: | AEC-Q100 | |
Quiescent Current: | 150 uA | |
Reference Voltage: | 1.19 V | |
Subcategory: | PMIC-Power Management ICs | |
Tolerance: | 2% | |
Type: | Linear Voltage Regulator |
Техническая документация
Datasheet
pdf, 875 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Похожие товары