EPM3256AQI208-10, CPLD MAX® 3000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 208-Pin PQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 650 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
6 500 руб.
от 100 шт. —
5 250 руб.
Добавить в корзину 5 шт.
на сумму 38 250 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD MAX® 3000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 208-Pin PQFP Tray
Технические параметры
Automotive | No |
Data Gate | No |
Device System Gates | 5000 |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Family Name | MAX® 3000A |
I/O Voltage (V) | 2.5|3.3 |
Individual Output Enable Control | Yes |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 6.4 |
Maximum Internal Frequency (MHz) | 125 |
Maximum Number of User I/Os | 158 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 2 |
Number of Logic Blocks/Elements | 16 |
Number of Macro Cells | 256 |
Packaging | Tray |
Part Status | Obsolete |
PCB changed | 208 |
Pin Count | 208 |
PPAP | No |
Product Terms | 32 |
Program Memory Type | EEPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 10 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Industrial |
Tolerant Configuration Interface Voltage (V) | 3.3|5|2.5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 548 КБ