AOZ1282CI-2, Ezbuck 600Ma Simple Buck Regulator
73 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 219 000 руб.
Описание
Semiconductor - IC > Power > DC/DC Converter
DC/DC Converter Chip
Технические параметры
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Input Voltage (V) | 36 |
Maximum Output Current (A) | 0.6 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Voltage (V) | 0.8 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | Unknown |
Supplier Package | SOT-23 |
Switching Frequency (kHz) | 1000 |
Function | Step-down type |
Input Voltage | 4.5V~36V |
Operating Temperature | -40℃~+85℃@(TA) |
Output Current (Max) | 600mA |
Output Type | Adjustable |
Output Voltage | 800mV~30.6V |
Switch tube (built-in/external) | 内置 |
Switching Frequency | 1MHz |
Synchronous Rectification | NO |
Topology | Step-down |
Техническая документация
Datasheet
pdf, 971 КБ