ISO7720FDR, Digital Isolator CMOS 2-CH 100Mbps Automotive 8-Pin SOIC T/R
![Фото 1/2 ISO7720FDR, Digital Isolator CMOS 2-CH 100Mbps Automotive 8-Pin SOIC T/R](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
280 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 700 000 руб.
Описание
Semiconductor - IC > Optoelectronics > Digital Isolator
ISO772x/ISO772x-Q1 Digital IsolatorsTexas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 11.6 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 100 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 0.5 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7720 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | High Speed |
Applications | General-purpose |
Data Rate | 100Mbps |
Forward Channel | 2 |
Isolation Technology | 电容隔离 |
Number of Channels | 2 |
Operating Temperature | -55℃~+125℃ |
Reverse channel | 0 |
Supply Voltage | 2.25V~5.5V |
Voltage Isolation or Not | Without voltage isolation |
Техническая документация
Дополнительная информация
Похожие товары