HD3SS3212RKSR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
170 руб.
от 30 шт. —
137 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
USB Type-C™ Solutions
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.
Технические параметры
Bandwidth | 8 GHz |
Brand | Texas Instruments |
Configuration | 2x2:1 |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Off Time - Max | 500 ns |
On Resistance - Max | 8 Ohms |
On Time - Max | 500 ns |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | VQFN-20 |
Packaging | Cut Tape or Reel |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Product Type | Multiplexer Switch ICs |
Series | HD3SS3212 |
Subcategory | Switch ICs |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Tradename | USB Type-C |
Bandwidth: | 8 GHz |
Brand: | Texas Instruments |
Configuration: | 2x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 500 ns |
On Resistance - Max: | 8 Ohms |
On Time - Max: | 500 ns |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | VQFN-20 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Series: | HD3SS3212 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | USB Type-C |
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары