LF398AN/NOPB

Фото 1/3 LF398AN/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 40 шт.336 руб.
от 80 шт.284.32 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8022663091
Бренд: Texas Instruments

Описание

Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, PDIP8

Технические параметры

Application Integrators With Programmable Reset Level
Type Sample-and-Hold Amplifier
Acquisition Time (us) 25
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Maximum Dual Supply Voltage (V) ±18
Maximum Operating Temperature (°C) 70
Minimum Dual Supply Voltage (V) ±5
Minimum Operating Temperature (°C) 0
Mounting Through Hole
Number of S/H 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Dual
PPAP No
Standard Package Name DIP
Supplier Package PDIP
Typical Dual Supply Voltage (V) ±15
Acquisition Time 25µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Package Type MDIP
Typical Dual Supply Voltage ±15V
Width 6.35mm
Dual Supply Voltage (Max) '±18(V)
Dual Supply Voltage (Min) '±5(V)
Dual Supply Voltage (Typ) '±15(V)
Number of Sample and Hold Elements 1
Operating Temperature Classification Commercial
Power Supply Requirement Dual
Single Supply Voltage (Max) Not Required(V)
Single Supply Voltage (Min) Not Required(V)
Single Supply Voltage (Typ) Not Required(V)

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2936 КБ
Datasheet
pdf, 3135 КБ
Документация
pdf, 3569 КБ
Datasheet LFx98x
pdf, 3598 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем